
TMPC 0603H-4R7MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0603H-4R7MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0603H-4R7MG-DCT-ND - Cut Tape (CT) 4816-TMPC0603H-4R7MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0603H-4R7MG-D |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.52800 | €5.28 |
| 25 | €0.48360 | €12.09 |
| 50 | €0.45300 | €22.65 |
| 100 | €0.42440 | €42.44 |
| 250 | €0.38964 | €97.41 |
| 500 | €0.36538 | €182.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34276 | €342.76 |
| 2.000 | €0.32167 | €643.34 |
| 3.000 | €0.30999 | €929.97 |
| 5.000 | €0.29594 | €1,479.70 |
| 7.000 | €0.28706 | €2,009.42 |
| 10.000 | €0.27797 | €2,779.70 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

