
TMPC 0503H-1R0MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0503H-1R0MG-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPC 0503H-1R0MG-D |
Description | FIXED IND 1UH 7A 13.75 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 7 A 13.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 13.75mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.28672 | €573.44 |
| Unit Price without VAT: | €0.28672 |
|---|---|
| Unit Price with VAT: | €0.34406 |

