10 µH Shielded Molded Inductor 19 A 10.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPA 1707SP-100MN-D

DigiKey Part Number
4816-TMPA1707SP-100MN-DTR-ND - Tape & Reel (TR)
4816-TMPA1707SP-100MN-DCT-ND - Cut Tape (CT)
4816-TMPA1707SP-100MN-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPA 1707SP-100MN-D
Description
FIXED IND 10UH 19A 10.6 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 19 A 10.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Shielded
DC Resistance (DCR)
10.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.701" L x 0.665" W (17.80mm x 16.90mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.99000€2.99
10€2.39800€23.98
25€2.20040€55.01
50€2.06280€103.14
100€1.93490€193.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.81550€363.10
400€1.70415€681.66
600€1.64250€985.50
1.000€1.56826€1,568.26
1.400€1.52139€2,129.95
2.000€1.47335€2,946.70
Manufacturers Standard Package
Unit Price without VAT:€2.99000
Unit Price with VAT:€3.58800