
TMIM 252010A-2R2MG | |
|---|---|
DigiKey Part Number | 4816-TMIM252010A-2R2MGTR-ND - Tape & Reel (TR) 4816-TMIM252010A-2R2MGCT-ND - Cut Tape (CT) 4816-TMIM252010A-2R2MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMIM 252010A-2R2MG |
Description | FIXED IND 2.2UH 2.5A 102 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.5 A 102mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 102mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.32700 | €3.27 |
| 25 | €0.30000 | €7.50 |
| 50 | €0.28060 | €14.03 |
| 100 | €0.26290 | €26.29 |
| 250 | €0.24112 | €60.28 |
| 500 | €0.22606 | €113.03 |
| 1.000 | €0.21199 | €211.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19887 | €397.74 |
| 4.000 | €0.18664 | €746.56 |
| 6.000 | €0.17987 | €1,079.22 |
| 10.000 | €0.17172 | €1,717.20 |
| 14.000 | €0.16657 | €2,331.98 |
| 20.000 | €0.16130 | €3,226.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

