
HPC 6028NF-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC6028NF-4R7MTR-ND - Tape & Reel (TR) 4816-HPC6028NF-4R7MCT-ND - Cut Tape (CT) 4816-HPC6028NF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 6028NF-4R7M |
Description | FIXED IND 4.7UH 3.1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.1 A 30mOhm 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.24600 | €2.46 |
| 25 | €0.22520 | €5.63 |
| 50 | €0.21080 | €10.54 |
| 100 | €0.19730 | €19.73 |
| 250 | €0.18104 | €45.26 |
| 500 | €0.16964 | €84.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.15320 | €229.80 |
| 3.000 | €0.14372 | €431.16 |
| 4.500 | €0.13848 | €623.16 |
| 7.500 | €0.13217 | €991.28 |
| 10.500 | €0.12818 | €1,345.89 |
| 15.000 | €0.12410 | €1,861.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

