
HPC 5040NV-1R0M | |
|---|---|
DigiKey Part Number | 4816-HPC5040NV-1R0MTR-ND - Tape & Reel (TR) 4816-HPC5040NV-1R0MCT-ND - Cut Tape (CT) 4816-HPC5040NV-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5040NV-1R0M |
Description | FIXED IND 1UH 5A 12 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 5 A 12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.25600 | €2.56 |
| 25 | €0.23440 | €5.86 |
| 50 | €0.21920 | €10.96 |
| 100 | €0.20530 | €20.53 |
| 250 | €0.18828 | €47.07 |
| 500 | €0.17646 | €88.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.15935 | €239.02 |
| 3.000 | €0.14950 | €448.50 |
| 4.500 | €0.14405 | €648.23 |
| 7.500 | €0.13749 | €1,031.17 |
| 10.500 | €0.13335 | €1,400.17 |
| 15.000 | €0.12910 | €1,936.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

