
HPC 5020NV-2R2M | |
|---|---|
DigiKey Part Number | 4816-HPC5020NV-2R2MTR-ND - Tape & Reel (TR) 4816-HPC5020NV-2R2MCT-ND - Cut Tape (CT) 4816-HPC5020NV-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5020NV-2R2M |
Description | FIXED IND 2.2UH 2.8A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.8 A 32mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.26400 | €2.64 |
| 25 | €0.24200 | €6.05 |
| 50 | €0.22660 | €11.33 |
| 100 | €0.21210 | €21.21 |
| 250 | €0.19460 | €48.65 |
| 500 | €0.18238 | €91.19 |
| 1.000 | €0.17099 | €170.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.15713 | €392.82 |
| 5.000 | €0.14747 | €737.35 |
| 7.500 | €0.14211 | €1,065.82 |
| 12.500 | €0.13567 | €1,695.88 |
| 17.500 | €0.13160 | €2,303.00 |
| 25.000 | €0.12743 | €3,185.75 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

