
HPC 201610BMV-1R0M | |
|---|---|
DigiKey Part Number | 4816-HPC201610BMV-1R0MTR-ND - Tape & Reel (TR) 4816-HPC201610BMV-1R0MCT-ND - Cut Tape (CT) 4816-HPC201610BMV-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 201610BMV-1R0M |
Description | FIXED IND 1UH 2.8A 80.4 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.8 A 80.4mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19600 | €1.96 |
| 100 | €0.16100 | €16.10 |
| 1.000 | €0.13243 | €132.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12064 | €361.92 |
| 6.000 | €0.11376 | €682.56 |
| 9.000 | €0.10992 | €989.28 |
| 15.000 | €0.10528 | €1,579.20 |
| 21.000 | €0.10233 | €2,148.93 |
| 30.000 | €0.09929 | €2,978.70 |
| 75.000 | €0.09682 | €7,261.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.28800 |

