
FCH160808SF-4R7M | |
|---|---|
DigiKey Part Number | 4816-FCH160808SF-4R7MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCH160808SF-4R7M |
Description | FIXED IND 4.7UH 1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 1 A 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.20298 | €811.92 |
| Unit Price without VAT: | €0.20298 |
|---|---|
| Unit Price with VAT: | €0.24358 |

