AWP 252012FW-3R3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWP 252012FW-4R7M

DigiKey Part Number
4816-AWP252012FW-4R7MTR-ND - Tape & Reel (TR)
4816-AWP252012FW-4R7MCT-ND - Cut Tape (CT)
4816-AWP252012FW-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWP 252012FW-4R7M
Description
4.7 UH SHIELDED MOLDED INDUCTOR
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 1.6 A 210mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.07300€0.73
100€0.06010€6.01
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800