
AHP 201208FA-2R2M | |
|---|---|
DigiKey Part Number | 4816-AHP201208FA-2R2MTR-ND - Tape & Reel (TR) 4816-AHP201208FA-2R2MCT-ND - Cut Tape (CT) 4816-AHP201208FA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 201208FA-2R2M |
Description | FIXED IND 2.2UH 1.4A 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 1.4 A 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 1.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.22200 | €2.22 |
| 100 | €0.17750 | €17.75 |
| 1.000 | €0.14300 | €143.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12584 | €503.36 |
| 8.000 | €0.11811 | €944.88 |
| 12.000 | €0.11383 | €1,365.96 |
| 20.000 | €0.10868 | €2,173.60 |
| 28.000 | €0.10543 | €2,952.04 |
| 40.000 | €0.10209 | €4,083.60 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

