
TS7232FK | |
|---|---|
DigiKey Part Number | 2713-TS7232FK-ND |
Manufacturer | |
Manufacturer Product Number | TS7232FK |
Description | RF SWITCH SP3T 30MHZ-4GHZ 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SP3T 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS7232FK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 10MHz ~ 4GHz | |
Isolation | 45dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 800MHz | |
P1dB | 42dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.37000 | €11.37 |
| Unit Price without VAT: | €11.37000 |
|---|---|
| Unit Price with VAT: | €13.64400 |






