

TI900-5-5-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-TI900-5-5-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | TI900-5-5-0.12-0 |
Description | THERM PAD 5X5MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Backing, Carrier Viscose |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 1.8W/m-K |
Type Conductive Insulator Pad | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 5.00mm x 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | €0.02163 | €123.29 |
| Unit Price without VAT: | €0.02163 |
|---|---|
| Unit Price with VAT: | €0.02596 |

