Ti900 Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ti900 Square

TI900-30-30-0.12-0

DigiKey Part Number
1168-TI900-30-30-0.12-0-ND
Manufacturer
Manufacturer Product Number
TI900-30-30-0.12-0
Description
THERM PAD 30MMX30MM WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 30.00mm x 30.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Conductive Insulator Pad
Shape
Square
Outline
30.00mm x 30.00mm
Thickness
0.0050" (0.127mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Viscose
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.85000€0.85
10€0.74800€7.48
25€0.71240€17.81
50€0.68660€34.33
100€0.66190€66.19
250€0.63048€157.62
500€0.60770€303.85
1.000€0.58571€585.71
5.000€0.53762€2,688.10
Manufacturers Standard Package
Unit Price without VAT:€0.85000
Unit Price with VAT:€1.02000