

TI900-24-21.01-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-TI900-24-21.01-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | TI900-24-21.01-0.12-0 |
Description | THERM PAD 24MMX21.01MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 24.00mm x 21.01mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Backing, Carrier Viscose |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 1.8W/m-K |
Type Conductive Insulator Pad | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 24.00mm x 21.01mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.45000 | €4.50 |
| 25 | €0.42920 | €10.73 |
| 50 | €0.41340 | €20.67 |
| 100 | €0.39850 | €39.85 |
| 250 | €0.37964 | €94.91 |
| 500 | €0.36592 | €182.96 |
| 1.000 | €0.35269 | €352.69 |
| 5.000 | €0.33027 | €1,651.35 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

