

TI900-105-37-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-TI900-105-37-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | TI900-105-37-0.12-0 |
Description | THERM PAD 105MMX37MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 105.00mm x 37.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Backing, Carrier Viscose |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 1.8W/m-K |
Type Conductive Insulator Pad | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 105.00mm x 37.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | €1.64119 | €137.86 |
| Unit Price without VAT: | €1.64119 |
|---|---|
| Unit Price with VAT: | €1.96943 |

