Thermal Pad Gray 19.50mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 19.50mm x 12.70mm Rectangular

TG-APC93-19.5-12.7-1.0-0

DigiKey Part Number
1168-TG-APC93-19.5-12.7-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC93-19.5-12.7-1.0-0
Description
THERM PAD 19.5MMX12.7MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 19.50mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
19.50mm x 12.70mm
Manufacturer
t-Global Technology
Thickness
0.0394" (1.000mm)
Series
Material
Non-Silicone
Packaging
Box
Color
Gray
Part Status
Active
Thermal Conductivity
2.0W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.35300€3.53
25€0.33640€8.41
50€0.32400€16.20
100€0.31230€31.23
250€0.29752€74.38
500€0.28678€143.39
1.000€0.27641€276.41
5.000€0.25510€1,275.50
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.48000