
TG-A4500-5-5-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-5-5-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-5-5-3.0 |
Description | THERM PAD 5X5MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 5.00mm x 5.00mm |
Manufacturer t-Global Technology | Thickness 0.118" (3.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.05280 | €1.32 |
| 50 | €0.05060 | €2.53 |
| 100 | €0.04890 | €4.89 |
| 250 | €0.04656 | €11.64 |
| 500 | €0.04488 | €22.44 |
| 1.000 | €0.04325 | €43.25 |
| 5.000 | €0.03971 | €198.55 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

