
TG-A373S-310-310-3.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A373S-310-310-3.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373S-310-310-3.0-1A |
Description | THERM PAD 310MMX310MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Outline 310.00mm x 310.00mm |
Manufacturer t-Global Technology | Thickness 0.118" (3.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Obsolete | Color Yellow |
Usage Multi | Thermal Conductivity 2.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A20KX-385-285-3.0-1A | t-Global Technology | 2 | 1168-TG-A20KX-385-285-3.0-1A-ND | €73.66000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €68.89000 | €68.89 |
| Unit Price without VAT: | €68.89000 |
|---|---|
| Unit Price with VAT: | €82.66800 |

