
TG-A20KX-285-190-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A20KX-285-190-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-285-190-4.0 |
Description | THERM PAD 285MMX190MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 285.00mm x 190.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 285.00mm x 190.00mm |
Manufacturer t-Global Technology | Thickness 0.157" (4.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 2.0W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €38.19400 | €190.97 |
| Unit Price without VAT: | €38.19400 |
|---|---|
| Unit Price with VAT: | €45.83280 |

