
TG-A20KF-385-285-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-385-285-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-385-285-3.0 |
Description | THERM PAD 385X285MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Thickness 0.118" (3.00mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Tacky - One Side |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Active | Color Gray |
Usage Multi | Thermal Conductivity 1.8W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 385.00mm x 285.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €73.34800 | €366.74 |
| Unit Price without VAT: | €73.34800 |
|---|---|
| Unit Price with VAT: | €88.01760 |

