Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A20KF-385-285-1.5

DigiKey Part Number
1168-TG-A20KF-385-285-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A20KF-385-285-1.5
Description
THERM PAD 385X285MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0591" (1.500mm)
Manufacturer
t-Global Technology
Material
Silicone
Series
Adhesive
Tacky - One Side
Packaging
Bulk
Backing, Carrier
Fiberglass
Part Status
Active
Color
Gray
Usage
Multi
Thermal Conductivity
1.8W/m-K
Type
Pad, Sheet
Shelf Life
24 Months
Shape
Rectangular
Base Product Number
Outline
385.00mm x 285.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€46.76000€233.80
Unit Price without VAT:€46.76000
Unit Price with VAT:€56.11200