
TG-A1780-25-25-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-25-25-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-25-25-1.5 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 17.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.12000 | €11.12 |
| 10 | €9.83700 | €98.37 |
| 25 | €9.36960 | €234.24 |
| 50 | €9.03060 | €451.53 |
| 100 | €8.70380 | €870.38 |
| 250 | €8.28920 | €2,072.30 |
| 500 | €7.98842 | €3,994.21 |
| 1.000 | €7.69813 | €7,698.13 |
| Unit Price without VAT: | €11.12000 |
|---|---|
| Unit Price with VAT: | €13.34400 |

