Thermal Pad Gray 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1660-150-150-2.0

DigiKey Part Number
1168-TG-A1660-150-150-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A1660-150-150-2.0
Description
THERM PAD 150MMX150MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
150.00mm x 150.00mm
Manufacturer
t-Global Technology
Thickness
0.0790" (2.000mm)
Series
Material
Silicone
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
16.6W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€251.71000€251.71
10€236.53100€2,365.31
Manufacturers Standard Package
Unit Price without VAT:€251.71000
Unit Price with VAT:€302.05200