
TG-A1450-30-30-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-30-30-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-30-30-2.0 |
Description | THERM PAD 30MMX30MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Category | Outline 30.00mm x 30.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Bulk | Color Red |
Part Status Active | Thermal Conductivity 14.5W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.30000 | €8.30 |
| 10 | €7.35200 | €73.52 |
| 25 | €7.00240 | €175.06 |
| 50 | €6.74960 | €337.48 |
| 100 | €6.50520 | €650.52 |
| 250 | €6.36880 | €1,592.20 |
| Unit Price without VAT: | €8.30000 |
|---|---|
| Unit Price with VAT: | €9.96000 |

