
TG-A126X-310-310-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A126X-310-310-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A126X-310-310-2.0 |
Description | THERM PAD 310MMX310MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 310.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 310.00mm x 310.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone Elastomer |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Obsolete | Color Gray |
Usage Multi | Thermal Conductivity 12.6W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A1250-310-310-2.0 | t-Global Technology | 55 | 1168-TG-A1250-310-310-2.0-ND | €397.33000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €484.04000 | €484.04 |
| Unit Price without VAT: | €484.04000 |
|---|---|
| Unit Price with VAT: | €580.84800 |

