MFR Recommended


TG-A126X-150-150-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A126X-150-150-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A126X-150-150-2.0 |
Description | THERM PAD 150MMX150MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0790" (2.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 12.6W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Conductive Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
Outline 150.00mm x 150.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A1250-150-150-2.0 | t-Global Technology | 164 | 1168-TG-A1250-150-150-2.0-ND | €98.44000 | MFR Recommended |


