
GT10D-150-150-0.25-1A | |
|---|---|
DigiKey Part Number | 1168-GT10D-150-150-0.25-1A-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-150-150-0.25-1A |
Description | THERMAL PAD 150X150MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer t-Global Technology | Thickness 0.0098" (0.250mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Active | Backing, Carrier Fiberglass |
Usage Multi | Color Pink |
Type Thermal Pad | Thermal Conductivity 1.5W/m-K |
Shape Square | Shelf Life 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.94000 | €4.94 |
| 10 | €4.36900 | €43.69 |
| 25 | €4.16200 | €104.05 |
| 50 | €4.01180 | €200.59 |
| 100 | €3.86680 | €386.68 |
| 250 | €3.68284 | €920.71 |
| 500 | €3.54938 | €1,774.69 |
| 1.000 | €3.42064 | €3,420.64 |
| Unit Price without VAT: | €4.94000 |
|---|---|
| Unit Price with VAT: | €5.92800 |


