RF ANTENNA Bluetooth, WLAN, ISM Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZC-C-0W02

DigiKey Part Number
3260-SZC-C-0W02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZC-C-0W02
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, ISM Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
Synzen
Number of Bands
1
Series
VSWR
1.75
Packaging
Tape & Reel (TR)
Return Loss
-11dB
Part Status
Active
Gain
3dBi
RF Family/Standard
Bluetooth, General ISM, WiFi
Termination
Solder
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
0.031" (0.80mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, WLAN, ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.080
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Synzen/Synzen Precision Technology Ltd
FREE SHIPPING on orders of €29.75 or more for products shipped by Synzen/Synzen Precision Technology Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10€0.51000€5.10
50€0.46740€23.37
100€0.42500€42.50
500€0.38246€191.23
1.000€0.32296€322.96
4.000€0.26347€1,053.88
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200