
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synzen | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | -7dB | |
Gain | 0.1dBi | |
Features | LNA | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €3.36850 | €67.37 |
| 100 | €3.15250 | €315.25 |
| 500 | €2.76384 | €1,381.92 |
| 1.000 | €2.11607 | €2,116.07 |
| Unit Price without VAT: | €3.36850 |
|---|---|
| Unit Price with VAT: | €4.04220 |

