
SL2619BM1B3F0MIF3T | |
|---|---|
DigiKey Part Number | 6291-SL2619BM1B3F0MIF3T-ND |
Manufacturer | |
Manufacturer Product Number | SL2619BM1B3F0MIF3T |
Description | NPU A55/M52MIPI/CAN PSA 393FCBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M52 Microprocessor IC Astra™ SL 3 Core, 64-Bit 200MHz, 1.7GHz 393-FCBGA (13x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synaptics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M52 | |
Number of Cores/Bus Width | 3 Core, 64-Bit | |
Speed | 200MHz, 1.7GHz | |
Co-Processors/DSP | GPU | |
RAM Controllers | DDR3L, DDR4, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI, MIPI-DSI, Video | |
Ethernet | GBE (2) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Security Features | AES, RSA, Secure Boot, Secure JTAG, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 393-LFBGA, FCBGA | |
Supplier Device Package | 393-FCBGA (13x12) | |
Additional Interfaces | DMA, I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.42000 | €21.42 |
| 10 | €17.83500 | €178.35 |
| 25 | €16.74160 | €418.54 |
| 100 | €15.44940 | €1,544.94 |
| 250 | €14.80752 | €3,701.88 |
| 500 | €14.41622 | €7,208.11 |
| Unit Price without VAT: | €21.42000 |
|---|---|
| Unit Price with VAT: | €25.70400 |


