
UHDBNC94 | |
|---|---|
DigiKey Part Number | SC3547-ND |
Manufacturer | |
Manufacturer Product Number | UHDBNC94 |
Description | UHD BNC FOR 1694A CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC, UHD Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 24 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Contact Termination Crimp | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Mounting Type Free Hanging (In-Line) | Center Contact Plating Gold |
Cable Group Belden 1694A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.73280 | €473.28 |
| Unit Price without VAT: | €4.73280 |
|---|---|
| Unit Price with VAT: | €5.67936 |

