
UHDBNC05 | |
|---|---|
DigiKey Part Number | SC3544-ND |
Manufacturer | |
Manufacturer Product Number | UHDBNC05 |
Description | UHD BNC FOR 1505A CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC, UHD Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 1505A | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 24 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.75000 | €6.75 |
| 10 | €5.73500 | €57.35 |
| 25 | €5.37560 | €134.39 |
| 50 | €5.11920 | €255.96 |
| 100 | €4.87480 | €487.48 |
| 300 | €4.51130 | €1,353.39 |
| 500 | €4.35170 | €2,175.85 |
| 1.000 | €4.14419 | €4,144.19 |
| Unit Price without VAT: | €6.75000 |
|---|---|
| Unit Price with VAT: | €8.10000 |

