Image for RAPC732OFX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAPC732OFX

DigiKey Part Number
RAPC732OFX-ND
Manufacturer
Manufacturer Product Number
RAPC732OFX
Description
CONN POWER JACK SOLDER
Customer Reference
Detailed Description
Power Barrel Connector Jack Through Hole, Right Angle
EDA/CAD Models
RAPC732OFX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
-
Actual Diameter
0.051" (1.30mm ID), 0.169" (4.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
-
Current Rating (Amps)
3 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.