
QGPK3B | |
|---|---|
DigiKey Part Number | QGPK3B-ND |
Manufacturer | |
Manufacturer Product Number | QGPK3B |
Description | CONN PATCHBAY 3.5" BLANK PANEL |
Customer Reference | |
Detailed Description | Audio Jack Panel XLR (Not Provided) 32 2 QG® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio Jack Panel | |
Connector Type | XLR (Not Provided) | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Termination Style | Solder Cup |

