
QGPK1CAT5E | |
|---|---|
DigiKey Part Number | QGPK1CAT5E-ND |
Manufacturer | |
Manufacturer Product Number | QGPK1CAT5E |
Description | QG PATCHBAY 1RU EHRJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel RJ45 Jack 16 1 QG® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio Jack Panel | |
Connector Type | RJ45 Jack | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €279.49000 | €279.49 |
| Unit Price without VAT: | €279.49000 |
|---|---|
| Unit Price with VAT: | €335.38800 |

