PJRAN1X1U02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 1.022
Unit Price: €1.30000
Datasheet
Image for PJRAN1X1U02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJRAN1X1U02

DigiKey Part Number
PJRAN1X1U02-ND
Manufacturer
Manufacturer Product Number
PJRAN1X1U02
Description
CONN RCA JACK MONO 3.2MM R/A
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
PJRAN1X1U02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Insulation Color
White
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Connector Type
Phono (RCA) Jack
Voltage - Rated
34VAC/DC
Gender
Female
Current Rating (Amps)
2 A
Signal Lines
Mono
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
Body Material
Copper Alloy
Actual Diameter
0.134" (3.40mm ID), 0.328" (8.33mm OD)
Body Color
Silver, White
Number of Positions/Contacts
2 Conductors, 3 Contacts
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Internal Switch(s)
Single Switch
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJRAN1X1U02XSwitchcraft Inc.1.022PJRAN1X1U02X-ND€1.30000Direct
Obsolete
This product is no longer manufactured. View Substitutes