6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
E12BBPKG
E12BBPKG

E12BBPKG

DigiKey Part Number
SC2749-ND
Manufacturer
Manufacturer Product Number
E12BBPKG
Description
CONN JACK STEREO 6.35MM PNL MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Termination
Solder Eyelet(s)
Series
Shielding
Unshielded
Packaging
Bulk
Features
Flange, Mounting Hardware
Part Status
Active
Contact Material - Plating
Nickel
Connector Type
Phone Jack
Body Material
Brass
Gender
Female
Body Color
Silver
Signal Lines
Stereo (3 Conductor, TRS)
Includes
8 pcs - 1 Connector, 1 Flange, 1 Nut, 4 Screws, 1 Washer
Industry Recognized Mating Diameter
Contact Material
Brass
Actual Diameter
0.250" (6.35mm)
Panel Hole Size
0.945" (24.00mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€7.84200€196.05
Unit Price without VAT:€7.84200
Unit Price with VAT:€9.41040