



BXR056 | |
|---|---|
DigiKey Part Number | SC2449-ND |
Manufacturer | |
Manufacturer Product Number | BXR056 |
Description | SWITCH PUSH DPDT 0.25A 115V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 250mA (AC) |
Series | Voltage Rating - AC 115 V |
Packaging Bulk | Actuator Type Square, Button |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Snap-In | Color - Actuator/Cap White |
Type Standard | Termination Style Quick Connect - 0.110" (2.8mm) |
Circuit | Panel Cutout Dimensions Square - 15.75mm x 15.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.38000 | €15.38 |
| 10 | €13.27500 | €132.75 |
| 25 | €12.51680 | €312.92 |
| 50 | €11.97120 | €598.56 |
| 100 | €11.44810 | €1,144.81 |
| 300 | €11.28227 | €3,384.68 |
| Unit Price without VAT: | €15.38000 |
|---|---|
| Unit Price with VAT: | €18.45600 |

