
384A | |
|---|---|
DigiKey Part Number | 384A-ND |
Manufacturer | |
Manufacturer Product Number | 384A |
Description | ADAPT MALE XLR TO 1/4" JACK |
Customer Reference | |
Detailed Description | Adapter Connector XLR, Male Pins, 3 Positions To Phone Jack, Stereo, 6.35mm (0.250", 1/4") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | XLR, Male Pins, 3 Positions | |
Convert To (Adapter End) | Phone Jack, Stereo, 6.35mm (0.250", 1/4") | |
Features | Insulated, Shielded | |
Color | - |

