TC-1A-DC-W-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TC-1A-DC-W-2
TC-1A-DC-W-2
TC-1A-DC-W-2

TC-1A-DC-W-2

DigiKey Part Number
2299-TC-1A-DC-W-2-ND
Manufacturer
Manufacturer Product Number
TC-1A-DC-W-2
Description
SWITCH TOGGLE SPST 6A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard Round
Actuator Length
11.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate €61.06 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.