MFR Recommended

SFSD128GN1AM1TB-E-EF-211-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD128GN1AM1TB-E-EF-211-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD128GN1AM1TB-E-EF-211-STD |
Description | MEM CRD MICSDHC SDXC 128GB 10TLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™, SDXC™ 128GB Class 10 TLC |
Datasheet | Datasheet |
Category | Memory Type microSDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 128GB |
Series | Speed Class 10 |
Packaging Tray | Technology TLC |
Part Status Not For New Designs | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD128GN1AM1TB-E-EF-221-STD | Swissbit | 0 | 1052-SFSD128GN1AM1TB-E-EF-221-STD-ND | €252.56000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €202.06000 | €202.06 |
| Unit Price without VAT: | €202.06000 |
|---|---|
| Unit Price with VAT: | €242.47200 |


