
SFSD064GN1AM1TO-E-6F-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD064GN1AM1TO-E-6F-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GN1AM1TO-E-6F-221-STD |
Description | MEM CD SDHC SDXC 64GB 10UHS 1TLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.35000 | €45.35 |
| Unit Price without VAT: | €45.35000 |
|---|---|
| Unit Price with VAT: | €54.42000 |

