Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA064GV1AA4TO-C-QC-216-STD

DigiKey Part Number
SFSA064GV1AA4TO-C-QC-216-STD-ND
Manufacturer
Manufacturer Product Number
SFSA064GV1AA4TO-C-QC-216-STD
Description
SSD 64GB SLIM-SATA SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Write
400MB/s
Manufacturer
Swissbit
Voltage - Supply
5V
Series
Type
SATA III
Packaging
Bulk
Current - Max
555mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
64GB
Weight
0.353 oz (10 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Form Factor
Slim-SATA
Base Product Number
Speed - Read
520MB/s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.