Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA II 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA064GQ1BJATO-C-QT-236-STD

DigiKey Part Number
SFSA064GQ1BJATO-C-QT-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA064GQ1BJATO-C-QT-236-STD
Description
SSD 64GB 2.5" SLC SATA II 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA II 2.5" 5V
Product Attributes
Filter Similar Products
Category
Speed - Write
163MB/s
Manufacturer
Swissbit
Voltage - Supply
5V
Series
Type
SATA II
Packaging
Tray
Current - Max
450mA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
64GB
Weight
2.82 oz (80.36 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
100.20mm x 69.85mm x 9.30mm
Form Factor
2.5"
Base Product Number
Speed - Read
228MB/s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.