Image for SFSA064GM3AA4TO-C-QC-426-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA064GM3AA4TO-C-QC-426-STD

DigiKey Part Number
1052-SFSA064GM3AA4TO-C-QC-426-STD-ND
Manufacturer
Manufacturer Product Number
SFSA064GM3AA4TO-C-QC-426-STD
Description
SSD 64GB M.2 SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Swissbit
Speed - Write
250MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
64GB
Size / Dimension
60.00mm x 22.00mm x 3.58mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.