SFSA064GM1AA4TO-C-QC-616-STD | |
|---|---|
DigiKey Part Number | SFSA064GM1AA4TO-C-QC-616-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA064GM1AA4TO-C-QC-616-STD |
Description | SSD 64GB M.2 SLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 520MB/s |
Manufacturer Swissbit | Speed - Write 400MB/s |
Series | Voltage - Supply 3.3V |
Packaging Tray | Type SATA III |
Part Status Obsolete | Current - Max 715mA |
Memory Size 64GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) | Size / Dimension 80.00mm x 22.00mm x 3.30mm |
Form Factor M.2 Module | Base Product Number |