Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA032GM1AA4TO-C-DB-416-STD

DigiKey Part Number
SFSA032GM1AA4TO-C-DB-416-STD-ND
Manufacturer
Manufacturer Product Number
SFSA032GM1AA4TO-C-DB-416-STD
Description
SSD 32GB M.2 SLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
520MB/s
Manufacturer
Swissbit
Speed - Write
250MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Obsolete
Current - Max
515mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
60.00mm x 22.00mm x 3.30mm
Form Factor
M.2 Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.