Electronics Pliers Needle Nose Smooth 7.53" (191.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S660E

DigiKey Part Number
232-1184-ND
Manufacturer
Manufacturer Product Number
S660E
Description
PLIER NEEDLE NOSE SMOOTH HVY DUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Smooth 7.53" (191.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swanstrom Tools USA
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic
Length
7.53" (191.3mm)
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€56.53000€56.53
6€51.94667€311.68
12€50.27500€603.30
30€48.15067€1,444.52
Manufacturers Standard Package
Unit Price without VAT:€56.53000
Unit Price with VAT:€67.83600