
S511EC | |
|---|---|
DigiKey Part Number | 232-S511EC-ND |
Manufacturer | |
Manufacturer Product Number | S511EC |
Description | CUTTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 5.78" (146.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.78" (146.8mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 14 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €149.75333 | €898.52 |
| Unit Price without VAT: | €149.75333 |
|---|---|
| Unit Price with VAT: | €179.70400 |

